
SN74HC175DT | |
|---|---|
DigiKey Part Number | SN74HC175DT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC175DT |
Description | IC FF D-TYPE SINGLE 4BIT 16SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC175DT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Clock Frequency | 60 MHz | |
Max Propagation Delay @ V, Max CL | 26ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.39286 | kr.2,392.86 |
| 1.250 | kr.2.36665 | kr.2,958.31 |
| 1.750 | kr.2.33001 | kr.4,077.52 |
| 2.500 | kr.2.29482 | kr.5,737.05 |
| 6.250 | kr.2.21904 | kr.13,869.00 |
| 12.500 | kr.2.17336 | kr.27,167.00 |
| 25.000 | kr.2.13577 | kr.53,394.25 |
| Unit Price without VAT: | kr.2.39286 |
|---|---|
| Unit Price with VAT: | kr.2.99108 |

