MC74VHCU04DR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4.561
Unit Price: kr.2.16000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 41
Unit Price: kr.1.46000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.63073
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 18.198
Unit Price: kr.6.28000
Datasheet

Direct


Texas Instruments
In Stock: 4.094
Unit Price: kr.2.66000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 39.260
Unit Price: kr.7.04000
Datasheet

Direct


Texas Instruments
In Stock: 3.194
Unit Price: kr.2.09000
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: kr.11.22000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.76937
Datasheet

Similar


Texas Instruments
In Stock: 95.349
Unit Price: kr.5.64000
Datasheet
Inverter IC 6 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCU04DR2

DigiKey Part Number
MC74VHCU04DR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHCU04DR2
Description
IC INVERTER 6CH 1-INP 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74VHCU04DR2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.3V
Series
Input Logic Level - High
1.7V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-SOIC
Number of Inputs
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHCU04DR2Gonsemi4.561MC74VHCU04DR2GOSCT-NDkr.2.16000Direct
74AHCU04D,118Nexperia USA Inc.411727-5933-1-NDkr.1.46000Direct
74AHCU04S14-13Diodes Incorporated074AHCU04S14-13-NDkr.0.63073Direct
SN74AHC04DRochester Electronics, LLC18.1982156-SN74AHC04D-NDkr.6.28000Direct
SN74AHC04DRTexas Instruments4.094296-4516-1-NDkr.2.66000Direct
Obsolete
Marketplace Stock: 7.500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

7.500In Stock
Ships from Rochester Electronics, LLC