
SN74AHC04D | |
|---|---|
DigiKey Part Number | 296-4516-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC04D |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC04D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.37000 | kr.6.37 |
| 10 | kr.4.56500 | kr.45.65 |
| 50 | kr.3.85020 | kr.192.51 |
| 100 | kr.3.62840 | kr.362.84 |
| 250 | kr.3.39400 | kr.848.50 |
| 500 | kr.3.25294 | kr.1,626.47 |
| 1.000 | kr.3.13668 | kr.3,136.68 |
| 2.500 | kr.3.01402 | kr.7,535.05 |
| Unit Price without VAT: | kr.6.37000 |
|---|---|
| Unit Price with VAT: | kr.7.96250 |

