MC74VHCT373ADWRG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: kr.2.51673
Datasheet

Parametric Equivalent


onsemi
In Stock: 557
Unit Price: kr.6.40000
Datasheet

Parametric Equivalent


onsemi
In Stock: 32.046
Unit Price: kr.11.92000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 28.945
Unit Price: kr.8.24000
Datasheet

Direct


Texas Instruments
In Stock: 34
Unit Price: kr.3.74000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 63.103
Unit Price: kr.3.93081
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT373ADWRG

DigiKey Part Number
MC74VHCT373ADWRGOSTR-ND - Tape & Reel (TR)
MC74VHCT373ADWRGOSCT-ND - Cut Tape (CT)
MC74VHCT373ADWRGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHCT373ADWRG
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74VHCT373ADWRG Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
5.1ns
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-SOIC (0.295", 7.50mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74VHCT573AMXonsemi074VHCT573AMXTR-NDkr.2.51673Parametric Equivalent
MC74VHCT573ADWGonsemi557MC74VHCT573ADWG-NDkr.6.40000Parametric Equivalent
MC74VHCT573ADWRGonsemi32.046488-MC74VHCT573ADWRGCT-NDkr.11.92000Parametric Equivalent
SN74AHCT373DWRochester Electronics, LLC28.9452156-SN74AHCT373DW-NDkr.8.24000Direct
SN74AHCT373DWRTexas Instruments34296-4739-1-NDkr.3.74000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.42607kr.3,426.07
Manufacturers Standard Package
Unit Price without VAT:kr.3.42607
Unit Price with VAT:kr.4.28259