Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Parametric Equivalent

74VHCT573AMX | |
|---|---|
DigiKey Part Number | 74VHCT573AMXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VHCT573AMX |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74VHCT573AMX Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 5.1ns |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT573ADWR2G | onsemi | 0 | 488-MC74VHCT573ADWR2G-ND | kr.2.61195 | Direct |
| MC74VHCT373ADWRG | onsemi | 62.151 | MC74VHCT373ADWRGOSCT-ND | kr.4.74340 | Parametric Equivalent |
| MC74VHCT573ADWG | onsemi | 557 | MC74VHCT573ADWG-ND | kr.6.47000 | Parametric Equivalent |
| MC74VHCT573ADWRG | onsemi | 32.046 | 488-MC74VHCT573ADWRGCT-ND | kr.12.05000 | Parametric Equivalent |
| SN74LV573ATDWR | Texas Instruments | 22.000 | 296-18743-1-ND | kr.5.70000 | Direct |





