MC74VHC541DWR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.112
Unit Price: kr.6.91000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 1.804
Unit Price: kr.3.49000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 25.012
Unit Price: kr.6.78000
Datasheet

Direct


Texas Instruments
In Stock: 204.195
Unit Price: kr.5.01000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.63766
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.270
Unit Price: kr.3.23000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.11474
Datasheet

Similar


Texas Instruments
In Stock: 2.041
Unit Price: kr.5.01000
Datasheet
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC541DWR2

DigiKey Part Number
MC74VHC541DWR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHC541DWR2
Description
IC BUFF NON-INVERT 5.5V 20-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC541DWR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes