Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74VHC541D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74VHC541D-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VHC541D-Q100J |
Description | IC BUFF 2V/5.5V 20-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Bits per Element 8 | Supplier Device Package 20-SO |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC541D,118 | Nexperia USA Inc. | 1.020 | 1727-5924-1-ND | kr.3.23000 | Parametric Equivalent |
| 74AHC541D-Q100J | Nexperia USA Inc. | 0 | 1727-74AHC541D-Q100JTR-ND | kr.1.73108 | Parametric Equivalent |
| 74VHC541D,118 | Nexperia USA Inc. | 1.780 | 1727-6718-1-ND | kr.3.49000 | Parametric Equivalent |
| 74VHC541M | onsemi | 0 | 74VHC541M-ND | kr.0.00000 | Similar |
| 74VHC541MX | onsemi | 0 | 74VHC541MXTR-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.11474 | kr.4,229.48 |
| 4.000 | kr.2.05652 | kr.8,226.08 |
| 6.000 | kr.2.02736 | kr.12,164.16 |
| 10.000 | kr.1.99507 | kr.19,950.70 |
| 14.000 | kr.1.97619 | kr.27,666.66 |
| 20.000 | kr.1.95803 | kr.39,160.60 |
| Unit Price without VAT: | kr.2.11474 |
|---|---|
| Unit Price with VAT: | kr.2.64343 |






