74AHC541D-Q100J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1.020
Unit Price: kr.3.23000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1.780
Unit Price: kr.3.49000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.11474
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 37.697
Unit Price: kr.4.37460
Datasheet

Parametric Equivalent


onsemi
In Stock: 1.112
Unit Price: kr.6.91000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 25.012
Unit Price: kr.6.78000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 204.175
Unit Price: kr.5.01000
Datasheet
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC541D-Q100J

DigiKey Part Number
1727-74AHC541D-Q100JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHC541D-Q100J
Description
IC BUFF 2V/5.5V 20-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Bits per Element
8
Supplier Device Package
20-SO
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHC541D,118Nexperia USA Inc.1.0201727-5924-1-NDkr.3.23000Parametric Equivalent
74VHC541D,118Nexperia USA Inc.1.7801727-6718-1-NDkr.3.49000Parametric Equivalent
74VHC541D-Q100JNexperia USA Inc.01727-74VHC541D-Q100JTR-NDkr.2.11474Parametric Equivalent
74VHC541Monsemi074VHC541M-NDkr.0.00000Similar
74VHC541MXonsemi074VHC541MXTR-NDkr.0.00000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.73108kr.3,462.16
Manufacturers Standard Package
Unit Price without VAT:kr.1.73108
Unit Price with VAT:kr.2.16385