MC74VHC32MELG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 6.692
Unit Price: kr.2.09000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 37.677
Unit Price: kr.2.09220
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.795
Unit Price: kr.1.59000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 29.150
Unit Price: kr.6.28000
Datasheet

Similar


Texas Instruments
In Stock: 116.281
Unit Price: kr.2.79000
Datasheet

Similar


Texas Instruments
In Stock: 1.396
Unit Price: kr.11.35000
Datasheet

Similar


Texas Instruments
In Stock: 8.179
Unit Price: kr.5.71000
Datasheet

Similar


Texas Instruments
In Stock: 57.989
Unit Price: kr.4.56000
Datasheet

Similar


Texas Instruments
In Stock: 7.864
Unit Price: kr.3.17000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 3.468
Unit Price: kr.2.60000
Datasheet
OR Gate IC 4 Channel SOEIAJ-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC32MELG

DigiKey Part Number
MC74VHC32MELG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHC32MELG
Description
IC GATE OR 4CH 2-INP SOEIAJ-14
Customer Reference
Detailed Description
OR Gate IC 4 Channel SOEIAJ-14
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V
Series
Input Logic Level - High
1.5V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
SOEIAJ-14
Number of Inputs
2
Package / Case
14-SOIC (0.209", 5.30mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC32DR2Gonsemi6.692MC74VHC32DR2GOSCT-NDkr.2.09000Direct
74AHC32D,112Rochester Electronics, LLC37.6772156-74AHC32D,112-1727-NDkr.2.09220Similar
74AHC32D,118Nexperia USA Inc.2.7951727-3992-1-NDkr.1.59000Similar
SN74AHC32DRochester Electronics, LLC29.1502156-SN74AHC32D-NDkr.6.28000Similar
SN74AHC32DRTexas Instruments116.281296-4595-1-NDkr.2.79000Similar
Obsolete
Marketplace Stock: 28.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

28.000In Stock
Ships from Rochester Electronics, LLC