
TC74VHC32F(EL,K,F) | |
|---|---|
DigiKey Part Number | TC74VHC32F(ELKF)TR-ND - Tape & Reel (TR) TC74VHC32F(ELKF)CT-ND - Cut Tape (CT) TC74VHC32F(ELKF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74VHC32F(EL,K,F) |
Description | IC GATE OR 4CH 2-INP 14SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TC74VHC32F(EL,K,F) Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.1V ~ 36V |
Series | Input Logic Level - High 2V ~ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOP |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.79400 | kr.17.94 |
| 25 | kr.1.59520 | kr.39.88 |
| 100 | kr.1.38090 | kr.138.09 |
| 250 | kr.1.27788 | kr.319.47 |
| 500 | kr.1.21614 | kr.608.07 |
| 1.000 | kr.1.16510 | kr.1,165.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.12317 | kr.2,246.34 |
| 4.000 | kr.1.08866 | kr.4,354.64 |
| 6.000 | kr.1.07136 | kr.6,428.16 |
| 10.000 | kr.1.05220 | kr.10,522.00 |
| 14.000 | kr.1.04100 | kr.14,574.00 |
| 20.000 | kr.1.03024 | kr.20,604.80 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

