SN74AHC32MDREP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 6.690
Unit Price: kr.2.09000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 37.677
Unit Price: kr.2.47260
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.795
Unit Price: kr.1.59000
Datasheet

Similar


Diodes Incorporated
In Stock: 4.281
Unit Price: kr.1.59000
Datasheet
OR Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC32MDREP

DigiKey Part Number
296-22271-2-ND - Tape & Reel (TR)
296-22271-1-ND - Cut Tape (CT)
296-22271-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC32MDREP
Description
IC GATE OR 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC32MDREP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 1.65V
Series
Input Logic Level - High
1.5V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC32DR2Gonsemi6.690MC74VHC32DR2GOSCT-NDkr.2.09000Direct
74AHC32D,112Rochester Electronics, LLC37.6772156-74AHC32D,112-1727-NDkr.2.47260Similar
74AHC32D,118Nexperia USA Inc.2.7951727-3992-1-NDkr.1.59000Similar
74AHC32S14-13Diodes Incorporated4.28131-74AHC32S14-13CT-NDkr.1.59000Similar
Available To Order
Check Lead Time
Marketplace Stock: 1.396 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.35000kr.11.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.8.36740kr.20,918.50
Manufacturers Standard Package
Unit Price without VAT:kr.11.35000
Unit Price with VAT:kr.14.18750

Other Suppliers on DigiKey

1.396In Stock
Ships from Rochester Electronics, LLC