Parametric Equivalent
Parametric Equivalent
Similar
Similar
Parametric Equivalent

MC74VHC257DTG | |
|---|---|
DigiKey Part Number | MC74VHC257DTG-ND |
Manufacturer | |
Manufacturer Product Number | MC74VHC257DTG |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC257DTG Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC157DTR2G | onsemi | 1.895 | 488-MC74VHC157DTR2GCT-ND | kr.2.79000 | Parametric Equivalent |
| MC74VHC257DTR2G | onsemi | 453 | 488-MC74VHC257DTR2GCT-ND | kr.3.68000 | Parametric Equivalent |
| 74AHC257PW,118 | Nexperia USA Inc. | 1.307 | 1727-6520-1-ND | kr.2.60000 | Similar |
| 74AHC257PW-Q100J | Nexperia USA Inc. | 0 | 1727-74AHC257PW-Q100JTR-ND | kr.1.45379 | Similar |
| MC74VHC157DT | Rochester Electronics, LLC | 3.072 | 2156-MC74VHC157DT-ND | kr.1.07780 | Parametric Equivalent |




