MC74LVX125MELG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 5.461
Unit Price: kr.2.16000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10.037
Unit Price: kr.5.45239
Datasheet

Similar


Texas Instruments
In Stock: 20.311
Unit Price: kr.2.66000
Datasheet

Similar


Texas Instruments
In Stock: 7.491
Unit Price: kr.3.11000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 14.756
Unit Price: kr.5.95960
Datasheet

Similar


Texas Instruments
In Stock: 20.131
Unit Price: kr.3.74000
Datasheet

Similar


Texas Instruments
In Stock: 27.713
Unit Price: kr.5.39000
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output SOEIAJ-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVX125MELG

DigiKey Part Number
MC74LVX125MELG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74LVX125MELG
Description
IC BUFF 2V/3.6V SOEIAJ-14
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output SOEIAJ-14
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
2V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-SOIC (0.209", 5.30mm Width)
Number of Elements
4
Supplier Device Package
SOEIAJ-14
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LVX125DR2Gonsemi5.461MC74LVX125DR2GOSCT-NDkr.2.16000Direct
SN74LV125ADRochester Electronics, LLC10.0372156-SN74LV125AD-NDkr.5.45239Similar
SN74LV125ADRTexas Instruments20.311296-31863-1-NDkr.2.66000Similar
SN74LV125ANSRTexas Instruments7.491296-SN74LV125ANSRCT-NDkr.3.11000Similar
SN74LV125ATDRochester Electronics, LLC14.7562156-SN74LV125ATD-NDkr.5.95960Similar
Obsolete
Marketplace Stock: 50.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

50.000In Stock
Ships from Rochester Electronics, LLC