
SN74LV125ADR | |
|---|---|
DigiKey Part Number  | 296-31863-2-ND - Tape & Reel (TR) 296-31863-1-ND - Cut Tape (CT) 296-31863-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SN74LV125ADR  | 
Description  | IC BUFF NON-INVERT 5.5V 14-SOIC  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SN74LV125ADR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Logic Type  | Buffer, Non-Inverting  | |
Number of Elements  | 4  | |
Number of Bits per Element  | 1  | |
Input Type  | -  | |
Output Type  | 3-State  | |
Current - Output High, Low  | 16mA, 16mA  | |
Voltage - Supply  | 2V ~ 5.5V  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 14-SOIC (0.154", 3.90mm Width)  | |
Supplier Device Package  | 14-SOIC  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 | 
| 10 | kr.1.88800 | kr.18.88 | 
| 25 | kr.1.68440 | kr.42.11 | 
| 100 | kr.1.45860 | kr.145.86 | 
| 250 | kr.1.35092 | kr.337.73 | 
| 500 | kr.1.28602 | kr.643.01 | 
| 1.000 | kr.1.23379 | kr.1,233.79 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.1.17604 | kr.2,940.10 | 
| 5.000 | kr.1.14199 | kr.5,709.95 | 
| 7.500 | kr.1.12494 | kr.8,437.05 | 
| 12.500 | kr.1.10606 | kr.13,825.75 | 
| 17.500 | kr.1.09502 | kr.19,162.85 | 
| 25.000 | kr.1.08441 | kr.27,110.25 | 
| Unit Price without VAT: | kr.2.69000 | 
|---|---|
| Unit Price with VAT: | kr.3.36250 | 











