
SN74LV125ANSR | |
|---|---|
DigiKey Part Number | 296-SN74LV125ANSRTR-ND - Tape & Reel (TR) 296-SN74LV125ANSRCT-ND - Cut Tape (CT) 296-SN74LV125ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV125ANSR |
Description | IC BUFFER NON-INVERT 5.5V 14-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV125ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.1.99700 | kr.19.97 |
| 25 | kr.1.78160 | kr.44.54 |
| 100 | kr.1.54500 | kr.154.50 |
| 250 | kr.1.43180 | kr.357.95 |
| 500 | kr.1.36372 | kr.681.86 |
| 1.000 | kr.1.31213 | kr.1,312.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.26125 | kr.2,522.50 |
| 4.000 | kr.1.22319 | kr.4,892.76 |
| 6.000 | kr.1.20412 | kr.7,224.72 |
| 10.000 | kr.1.18300 | kr.11,830.00 |
| 14.000 | kr.1.17065 | kr.16,389.10 |
| 20.000 | kr.1.15878 | kr.23,175.60 |
| 50.000 | kr.1.13322 | kr.56,661.00 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |

