Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Number of Elements 4 | Supplier Device Package SOEIAJ-14 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV125AD | Rochester Electronics, LLC | 10.037 | 2156-SN74LV125AD-ND | kr.5.45239 | Similar |
| SN74LV125ADR | Texas Instruments | 20.320 | 296-31863-1-ND | kr.2.66000 | Similar |
| SN74LV125ANSR | Texas Instruments | 7.491 | 296-SN74LV125ANSRCT-ND | kr.3.11000 | Similar |
| SN74LV125ATD | Rochester Electronics, LLC | 14.756 | 2156-SN74LV125ATD-ND | kr.5.95960 | Similar |
| SN74LV125ATDR | Texas Instruments | 20.131 | 296-21028-1-ND | kr.3.74000 | Similar |




