Inverter IC 6 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVX04DR2G

DigiKey Part Number
MC74LVX04DR2GOSTR-ND - Tape & Reel (TR)
MC74LVX04DR2GOSCT-ND - Cut Tape (CT)
MC74LVX04DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74LVX04DR2G
Description
IC INVERTER 6CH 1-INP 14SOIC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74LVX04DR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.5V ~ 0.8V
Series
Input Logic Level - High
1.5V ~ 2.4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
9.7ns @ 3.3V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-SOIC
Number of Inputs
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LV04D,112Nexperia USA Inc.51727-7281-NDkr.2.22000Direct
74LV04D,118Nexperia USA Inc.7.2981727-6647-1-NDkr.1.97000Direct
SN74LV04ADRochester Electronics, LLC16.2782156-SN74LV04AD-NDkr.6.28000Direct
SN74LV04ADRTexas Instruments799.278296-26524-1-NDkr.2.66000Direct
SN74LV04ANSRochester Electronics, LLC10.2062156-SN74LV04ANS-NDkr.7.61000Similar
In-Stock: 2.286
Factory Stock: 20.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.69900kr.16.99
25kr.1.51400kr.37.85
100kr.1.30730kr.130.73
250kr.1.20940kr.302.35
500kr.1.15032kr.575.16
1.000kr.1.10177kr.1,101.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.05038kr.2,625.95
5.000kr.1.01943kr.5,097.15
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750