
SN74LV04ADR | |
|---|---|
DigiKey Part Number | 296-26524-2-ND - Tape & Reel (TR) 296-26524-1-ND - Cut Tape (CT) 296-26524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV04ADR |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV04ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.70000 | kr.2.70 |
| 10 | kr.1.87100 | kr.18.71 |
| 25 | kr.1.66680 | kr.41.67 |
| 100 | kr.1.44350 | kr.144.35 |
| 250 | kr.1.33692 | kr.334.23 |
| 500 | kr.1.27250 | kr.636.25 |
| 1.000 | kr.1.21990 | kr.1,219.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.16339 | kr.2,908.47 |
| 5.000 | kr.1.12964 | kr.5,648.20 |
| 7.500 | kr.1.11273 | kr.8,345.48 |
| 12.500 | kr.1.09400 | kr.13,675.00 |
| 17.500 | kr.1.08305 | kr.18,953.38 |
| 25.000 | kr.1.07251 | kr.26,812.75 |
| Unit Price without VAT: | kr.2.70000 |
|---|---|
| Unit Price with VAT: | kr.3.37500 |







