
74LV04D,118 | |
|---|---|
DigiKey Part Number | 1727-6647-2-ND - Tape & Reel (TR) 1727-6647-1-ND - Cut Tape (CT) 1727-6647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV04D,118 |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LV04D,118 Models |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.3V ~ 0.8V |
Series | Input Logic Level - High 0.9V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 8ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SO |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 40 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.36300 | kr.13.63 |
| 25 | kr.1.20720 | kr.30.18 |
| 100 | kr.1.03910 | kr.103.91 |
| 250 | kr.0.95888 | kr.239.72 |
| 500 | kr.0.91018 | kr.455.09 |
| 1.000 | kr.0.87029 | kr.870.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.82808 | kr.2,070.20 |
| 5.000 | kr.0.80264 | kr.4,013.20 |
| 7.500 | kr.0.78991 | kr.5,924.32 |
| 12.500 | kr.0.77580 | kr.9,697.50 |
| 17.500 | kr.0.76755 | kr.13,432.12 |
| 25.000 | kr.0.75962 | kr.18,990.50 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

