MC74LVX04DR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.286
Unit Price: kr.2.47000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5
Unit Price: kr.2.22000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7.298
Unit Price: kr.1.97000
Datasheet

Similar


Texas Instruments
In Stock: 4.096
Unit Price: kr.2.66000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16.278
Unit Price: kr.6.28000
Datasheet

Similar


Texas Instruments
In Stock: 799.263
Unit Price: kr.2.66000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10.206
Unit Price: kr.7.61000
Datasheet

Similar


Texas Instruments
In Stock: 3.552
Unit Price: kr.4.44000
Datasheet
Inverter IC 6 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVX04DR2

DigiKey Part Number
MC74LVX04DR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74LVX04DR2
Description
IC INVERTER 6CH 1-INP 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74LVX04DR2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.5V ~ 0.8V
Series
Input Logic Level - High
1.5V ~ 2.4V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
9.7ns @ 3.3V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-SOIC
Number of Inputs
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LVX04DR2Gonsemi2.286MC74LVX04DR2GOSCT-NDkr.2.47000Direct
74LV04D,112Nexperia USA Inc.51727-7281-NDkr.2.22000Similar
74LV04D,118Nexperia USA Inc.7.2981727-6647-1-NDkr.1.97000Similar
SN74AHC04DRTexas Instruments4.096296-4516-1-NDkr.2.66000Similar
SN74LV04ADRochester Electronics, LLC16.2782156-SN74LV04AD-NDkr.6.28000Similar
Obsolete
Marketplace Stock: 5.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5.000In Stock
Ships from Rochester Electronics, LLC