MC74LCXU04DTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: kr.2.22000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.985
Unit Price: kr.1.52000
Datasheet

Similar


Texas Instruments
In Stock: 103.980
Unit Price: kr.2.79000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6.645
Unit Price: kr.6.21000
Datasheet

Similar


Texas Instruments
In Stock: 6.621
Unit Price: kr.2.79000
Datasheet
Inverter IC 6 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCXU04DTR2

DigiKey Part Number
MC74LCXU04DTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74LCXU04DTR2
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LCXU04DTR2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
18mA, 16mA
Mfr
Input Logic Level - Low
0.55V
Series
Input Logic Level - High
1.7V ~ 2.7V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
3.6ns @ 3.3V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-TSSOP
Number of Inputs
1
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LCXU04DTR2Gonsemi0488-MC74LCXU04DTR2GCT-NDkr.2.22000Direct
74LVCU04APW,118Nexperia USA Inc.4.9851727-6692-1-NDkr.1.52000Similar
SN74LVCU04ADGVRTexas Instruments103.980296-9863-1-NDkr.2.79000Similar
SN74LVCU04APWRochester Electronics, LLC6.6452156-SN74LVCU04APW-NDkr.6.21000Similar
SN74LVCU04APWRTexas Instruments6.621296-9865-1-NDkr.2.79000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types