Inverter IC 6 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCU04APW,118

DigiKey Part Number
1727-6692-2-ND - Tape & Reel (TR)
1727-6692-1-ND - Cut Tape (CT)
1727-6692-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVCU04APW,118
Description
IC INVERTER 6CH 1-INP 14TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVCU04APW,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.12V ~ 1.2V
Series
Input Logic Level - High
1.08V ~ 2.4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
2ns @ 3.3V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-TSSOP
Number of Inputs
1
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
1.2V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
40 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.985
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.1.05200kr.10.52
25kr.0.93320kr.23.33
100kr.0.79820kr.79.82
250kr.0.73368kr.183.42
500kr.0.69512kr.347.56
1.000kr.0.66323kr.663.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.62961kr.1,574.03
5.000kr.0.60935kr.3,046.75
7.500kr.0.59920kr.4,494.00
12.500kr.0.58795kr.7,349.38
17.500kr.0.58137kr.10,173.98
25.000kr.0.57505kr.14,376.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000