
SN74LVCU04APWR | |
---|---|
DigiKey Part Number | 296-9865-2-ND - Tape & Reel (TR) 296-9865-1-ND - Cut Tape (CT) 296-9865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCU04APWR |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCU04APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.4V ~ 0.65V | |
Input Logic Level - High | 1.32V ~ 2.88V | |
Max Propagation Delay @ V, Max CL | 3.8ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.37000 | kr.2.37 |
10 | kr.1.64500 | kr.16.45 |
25 | kr.1.46160 | kr.36.54 |
100 | kr.1.26340 | kr.126.34 |
250 | kr.1.16788 | kr.291.97 |
500 | kr.1.11040 | kr.555.20 |
1.000 | kr.1.06317 | kr.1,063.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.1.02423 | kr.2,048.46 |
4.000 | kr.0.99219 | kr.3,968.76 |
6.000 | kr.0.97615 | kr.5,856.90 |
10.000 | kr.0.95836 | kr.9,583.60 |
14.000 | kr.0.94797 | kr.13,271.58 |
20.000 | kr.0.93798 | kr.18,759.60 |
50.000 | kr.0.91646 | kr.45,823.00 |
Unit Price without VAT: | kr.2.37000 |
---|---|
Unit Price with VAT: | kr.2.96250 |