Direct
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC74LCX244DW | |
|---|---|
DigiKey Part Number | MC74LCX244DW-ND |
Manufacturer | |
Manufacturer Product Number | MC74LCX244DW |
Description | IC BUFF 2V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX244DW Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX244DWG | onsemi | 31 | MC74LCX244DWGOS-ND | kr.6.53000 | Direct |
| 74LCX244WM | onsemi | 226 | 74LCX244WM-ND | kr.6.78000 | Similar |
| 74LCX244WMX | onsemi | 1.932 | 74LCX244WMXCT-ND | kr.6.59000 | Similar |
| SN74LVC244ADW | Rochester Electronics, LLC | 16.071 | 2156-SN74LVC244ADW-ND | kr.8.24000 | Direct |
| 74LVC2244AD,118 | Nexperia USA Inc. | 40.000 | 1727-74LVC2244AD,118TR-ND | kr.4.31120 | Similar |







