MC74ACT540MELG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 775
Unit Price: kr.6.34000
Datasheet

Similar


Texas Instruments
In Stock: 7
Unit Price: kr.7.67000
Datasheet

Similar


Texas Instruments
In Stock: 2.949
Unit Price: kr.7.35000
Datasheet
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output SOEIAJ-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74ACT540MELG

DigiKey Part Number
MC74ACT540MELGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74ACT540MELG
Description
IC BUFFER INVERT 5.5V SOEIAJ-20
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output SOEIAJ-20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
SOEIAJ-20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes