Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74ACT540M96

DigiKey Part Number
296-31555-2-ND - Tape & Reel (TR)
296-31555-1-ND - Cut Tape (CT)
296-31555-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74ACT540M96
Description
IC BUFFER INVERTING 5.5V 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74ACT540M96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.049
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.46000kr.7.46
10kr.5.40100kr.54.01
25kr.4.88680kr.122.17
100kr.4.31710kr.431.71
250kr.4.04600kr.1,011.50
500kr.3.91548kr.1,957.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.63707kr.7,274.14
4.000kr.3.54589kr.14,183.56
6.000kr.3.50021kr.21,001.26
10.000kr.3.44962kr.34,496.20
14.000kr.3.42006kr.47,880.84
Manufacturers Standard Package
Unit Price without VAT:kr.7.46000
Unit Price with VAT:kr.9.32500