
MC74ACT540DWR2G | |
|---|---|
DigiKey Part Number | MC74ACT540DWR2GOSTR-ND - Tape & Reel (TR) MC74ACT540DWR2GOSCT-ND - Cut Tape (CT) MC74ACT540DWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT540DWR2G |
Description | IC BUFFER INVERTING 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.4.57700 | kr.45.77 |
| 25 | kr.4.12880 | kr.103.22 |
| 100 | kr.3.63850 | kr.363.85 |
| 250 | kr.3.40432 | kr.851.08 |
| 500 | kr.3.26890 | kr.1,634.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.14686 | kr.3,146.86 |
| 2.000 | kr.3.05122 | kr.6,102.44 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |

