
MC74AC86DR2G | |
|---|---|
DigiKey Part Number | MC74AC86DR2GOSTR-ND - Tape & Reel (TR) MC74AC86DR2GOSCT-ND - Cut Tape (CT) MC74AC86DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC86DR2G |
Description | IC GATE XOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.9V ~ 1.65V |
Series | Input Logic Level - High 2.1V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 8.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC86DR | Texas Instruments | 55.105 | 296-26377-1-ND | kr.2.88000 | Direct |
| CD74AC86M | Texas Instruments | 271 | 296-32975-5-ND | kr.7.95000 | Similar |
| CD74AC86M96 | Texas Instruments | 10.276 | 296-28574-1-ND | kr.5.19000 | Similar |
| SN74AC86D | Rochester Electronics, LLC | 34.942 | 2156-SN74AC86D-ND | kr.6.28000 | Similar |
| SN74AC86NSR | Texas Instruments | 11.717 | 296-29992-1-ND | kr.4.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.62800 | kr.16.28 |
| 25 | kr.1.44880 | kr.36.22 |
| 100 | kr.1.25120 | kr.125.12 |
| 250 | kr.1.15636 | kr.289.09 |
| 500 | kr.1.09944 | kr.549.72 |
| 1.000 | kr.1.05252 | kr.1,052.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.00301 | kr.2,507.53 |
| 5.000 | kr.0.97317 | kr.4,865.85 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |


