XOR (Exclusive OR) IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC86DR

DigiKey Part Number
296-26377-2-ND - Tape & Reel (TR)
296-26377-1-ND - Cut Tape (CT)
296-26377-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AC86DR
Description
IC GATE XOR 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AC86DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.9V ~ 1.65V
Series
Input Logic Level - High
2.1V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
8.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.805
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.88000kr.2.88
10kr.2.00000kr.20.00
25kr.1.78440kr.44.61
100kr.1.54740kr.154.74
250kr.1.43404kr.358.51
500kr.1.36584kr.682.92
1.000kr.1.31418kr.1,314.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.25013kr.3,125.32
5.000kr.1.21432kr.6,071.60
7.500kr.1.19638kr.8,972.85
12.500kr.1.17652kr.14,706.50
17.500kr.1.16490kr.20,385.75
25.000kr.1.15374kr.28,843.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.88000
Unit Price with VAT:kr.3.60000

Other Suppliers on DigiKey

52.300In Stock
Ships from Rochester Electronics, LLC