
CD74AC86M96 | |
|---|---|
DigiKey Part Number | 296-28574-2-ND - Tape & Reel (TR) 296-28574-1-ND - Cut Tape (CT) 296-28574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC86M96 |
Description | IC GATE XOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC86M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.3V ~ 1.65V | |
Input Logic Level - High | 1.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 10.8ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.42000 | kr.4.42 |
| 10 | kr.3.14200 | kr.31.42 |
| 25 | kr.2.82360 | kr.70.59 |
| 100 | kr.2.46910 | kr.246.91 |
| 250 | kr.2.30040 | kr.575.10 |
| 500 | kr.2.19878 | kr.1,099.39 |
| 1.000 | kr.2.16403 | kr.2,164.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.02657 | kr.5,066.43 |
| 5.000 | kr.1.97326 | kr.9,866.30 |
| 7.500 | kr.1.94656 | kr.14,599.20 |
| 12.500 | kr.1.91699 | kr.23,962.38 |
| 17.500 | kr.1.89971 | kr.33,244.93 |
| 25.000 | kr.1.88309 | kr.47,077.25 |
| Unit Price without VAT: | kr.4.42000 |
|---|---|
| Unit Price with VAT: | kr.5.52500 |







