


MC74AC157DR2G | |
|---|---|
DigiKey Part Number | MC74AC157DR2GOSTR-ND - Tape & Reel (TR) MC74AC157DR2GOSCT-ND - Cut Tape (CT) MC74AC157DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC157DR2G |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74AC157DR2G Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74AC257DR2G | onsemi | 3.558 | MC74AC257DR2GOSCT-ND | kr.4.12000 | Parametric Equivalent |
| NLV74AC157DR2G | onsemi | 2.500 | 488-NLV74AC157DR2GCT-ND | kr.1.99875 | Parametric Equivalent |
| CD74AC157M | Texas Instruments | 2.596 | 296-4231-5-ND | kr.8.56000 | Similar |
| CD74AC157M96 | Texas Instruments | 5.755 | 296-CD74AC157M96CT-ND | kr.5.52000 | Similar |
| MC74AC157DG | Rochester Electronics, LLC | 128.350 | 2156-MC74AC157DG-OS-ND | kr.2.24938 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.68800 | kr.26.88 |
| 25 | kr.2.40920 | kr.60.23 |
| 100 | kr.2.10170 | kr.210.17 |
| 250 | kr.1.95476 | kr.488.69 |
| 500 | kr.1.86612 | kr.933.06 |
| 1.000 | kr.1.82364 | kr.1,823.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.71621 | kr.4,290.52 |
| 5.000 | kr.1.66979 | kr.8,348.95 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

