MC14516BFG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 13.095
Unit Price: kr.3.87000
Datasheet

Similar


Texas Instruments
In Stock: 15.404
Unit Price: kr.6.53000
Datasheet
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOEIAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14516BFG

DigiKey Part Number
MC14516BFG-ND
Manufacturer
Manufacturer Product Number
MC14516BFG
Description
IC BINARY COUNTER 4BIT 16SOEIAJ
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOEIAJ
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Timing
Synchronous
Manufacturer
onsemi
Count Rate
8 MHz
Series
Trigger Type
Positive Edge
Packaging
Tube
Voltage - Supply
3 V ~ 18 V
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Binary Counter
Mounting Type
Surface Mount
Direction
Up, Down
Package / Case
16-SOIC (0.209", 5.30mm Width)
Number of Elements
1
Supplier Device Package
16-SOEIAJ
Number of Bits per Element
4
Base Product Number
Reset
Asynchronous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC14516BDR2Gonsemi13.095MC14516BDR2GOSCT-NDkr.3.87000Similar
CD4516BNSRTexas Instruments15.404296-29362-1-NDkr.6.53000Similar
Obsolete
Marketplace Stock: 952 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

952In Stock
Ships from Rochester Electronics, LLC