Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
16 SOIC Pin View

MC14516BDR2G

DigiKey Part Number
MC14516BDR2GOSTR-ND - Tape & Reel (TR)
MC14516BDR2GOSCT-ND - Cut Tape (CT)
MC14516BDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC14516BDR2G
Description
IC BINARY COUNTER 4-BIT 16SOIC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC14516BDR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Binary Counter
Direction
Up, Down
Number of Elements
1
Number of Bits per Element
4
Reset
Asynchronous
Timing
Synchronous
Count Rate
8 MHz
Trigger Type
Positive Edge
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.095
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.87000kr.3.87
10kr.2.72600kr.27.26
25kr.2.44480kr.61.12
100kr.2.13210kr.213.21
250kr.1.98340kr.495.85
500kr.1.89364kr.946.82
1.000kr.1.85179kr.1,851.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.74185kr.4,354.62
5.000kr.1.69488kr.8,474.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.87000
Unit Price with VAT:kr.4.83750