
CD4516BNSR | |
|---|---|
DigiKey Part Number | 296-29362-2-ND - Tape & Reel (TR) 296-29362-1-ND - Cut Tape (CT) 296-29362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4516BNSR |
Description | IC BINARY COUNTER 4-BIT 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4516BNSR Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 11 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3 V ~ 18 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up, Down | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.53000 | kr.6.53 |
| 10 | kr.4.71100 | kr.47.11 |
| 25 | kr.4.25280 | kr.106.32 |
| 100 | kr.3.75010 | kr.375.01 |
| 250 | kr.3.51008 | kr.877.52 |
| 500 | kr.3.37566 | kr.1,687.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.14784 | kr.6,295.68 |
| 4.000 | kr.3.06707 | kr.12,268.28 |
| 6.000 | kr.3.02661 | kr.18,159.66 |
| 10.000 | kr.2.98180 | kr.29,818.00 |
| 14.000 | kr.2.95561 | kr.41,378.54 |
| 20.000 | kr.2.93041 | kr.58,608.20 |
| Unit Price without VAT: | kr.6.53000 |
|---|---|
| Unit Price with VAT: | kr.8.16250 |


