MC14014BD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 314
Unit Price: kr.3.49000
Datasheet

Similar


Texas Instruments
In Stock: 1.129
Unit Price: kr.4.31000
Datasheet

Similar


Texas Instruments
In Stock: 1.500
Unit Price: kr.6.53000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.73000
Datasheet
Shift Shift Register 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shift Shift Register 1 Element 8 Bit 16-SOIC
16 SOIC Pin View

MC14014BD

DigiKey Part Number
MC14014BD-ND
Manufacturer
Manufacturer Product Number
MC14014BD
Description
IC SR PUSH-PULL 8BIT 16-SOIC
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC14014BD Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
onsemi
Function
Parallel or Serial to Serial
Series
Voltage - Supply
3V ~ 18V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-SOIC (0.154", 3.90mm Width)
Output Type
Push-Pull
Supplier Device Package
16-SOIC
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC14014BDGonsemi314MC14014BDGOS-NDkr.3.49000Direct
CD4014BM96Texas Instruments1.129296-31488-1-NDkr.4.31000Similar
CD4014BMTTexas Instruments1.500296-CD4014BMTCT-NDkr.6.53000Similar
HEF4014BT,653Nexperia USA Inc.01727-HEF4014BT,653CT-NDkr.2.73000Similar
Obsolete
This product is no longer manufactured. View Substitutes