Shift Shift Register 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4014BMT

DigiKey Part Number
296-CD4014BMTTR-ND - Tape & Reel (TR)
296-CD4014BMTCT-ND - Cut Tape (CT)
296-CD4014BMTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4014BMT
Description
IC SR PUSH-PULL 8BIT 16-SOIC
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4014BMT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Parallel or Serial to Serial
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.3.49080kr.872.70
500kr.3.34664kr.1,673.32
750kr.3.27448kr.2,455.86
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.53000kr.6.53
10kr.4.68500kr.46.85
25kr.4.23240kr.105.81
100kr.3.72980kr.372.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.6.53000
Unit Price with VAT:kr.8.16250

Other Suppliers on DigiKey

750In Stock
Ships from Rochester Electronics, LLC