
CD4014BM96 | |
|---|---|
DigiKey Part Number | 296-31488-2-ND - Tape & Reel (TR) 296-31488-1-ND - Cut Tape (CT) 296-31488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4014BM96 |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4014BM96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.3.07500 | kr.30.75 |
| 25 | kr.2.76160 | kr.69.04 |
| 100 | kr.2.41490 | kr.241.49 |
| 250 | kr.2.24968 | kr.562.42 |
| 500 | kr.2.14990 | kr.1,074.95 |
| 1.000 | kr.2.11464 | kr.2,114.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.98112 | kr.4,952.80 |
| 5.000 | kr.1.92889 | kr.9,644.45 |
| 7.500 | kr.1.90274 | kr.14,270.55 |
| 12.500 | kr.1.87375 | kr.23,421.88 |
| 17.500 | kr.1.85682 | kr.32,494.35 |
| 25.000 | kr.1.84054 | kr.46,013.50 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

