MC100ELT21DG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 446
Unit Price: kr.62.82000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 8.919
Unit Price: kr.29.55000
Datasheet

Similar


Texas Instruments
In Stock: 12.136
Unit Price: kr.12.75589
Datasheet
Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100ELT21DG

DigiKey Part Number
MC100ELT21DGOS-ND
Manufacturer
Manufacturer Product Number
MC100ELT21DG
Description
IC XLTR MS UNIDIR 8-SOIC
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC
EDA/CAD Models
MC100ELT21DG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Signal
PECL
Manufacturer
onsemi
Output Signal
TTL
Series
Output Type
Non-Inverted
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Translator Type
Mixed Signal
Package / Case
8-SOIC (0.154", 3.90mm Width)
Channel Type
Unidirectional
Supplier Device Package
8-SOIC
Number of Circuits
1
Base Product Number
Channels per Circuit
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC100EPT21DGonsemi446MC100EPT21DGOS-NDkr.62.82000MFR Recommended
SN65ELT21DRochester Electronics, LLC8.9192156-SN65ELT21D-NDkr.29.55000Direct
SN65ELT21DGKRTexas Instruments12.136SN65ELT21DGKR-NDkr.12.75589Similar
Obsolete
Marketplace Stock: 588 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

588In Stock
Ships from Flip Electronics