
SN65ELT21D | |
|---|---|
DigiKey Part Number | 296-24661-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65ELT21D |
Description | IC XLTR MS UNIDIR 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65ELT21D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Input Signal | PECL | |
Output Signal | TTL | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.82000 | kr.26.82 |
| 10 | kr.20.32000 | kr.203.20 |
| 75 | kr.17.22027 | kr.1,291.52 |
| 150 | kr.16.50007 | kr.2,475.01 |
| 300 | kr.15.90683 | kr.4,772.05 |
| 525 | kr.15.50535 | kr.8,140.31 |
| 1.050 | kr.15.08811 | kr.15,842.52 |
| 2.550 | kr.14.65992 | kr.37,382.80 |
| Unit Price without VAT: | kr.26.82000 |
|---|---|
| Unit Price with VAT: | kr.33.52500 |



