
SN65ELT21DGKR | |
|---|---|
DigiKey Part Number | SN65ELT21DGKR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65ELT21DGKR |
Description | IC XLTR MS UNIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65ELT21DGKR Models |
Category | Input Signal PECL |
Manufacturer Texas Instruments | Output Signal TTL |
Series | Output Type Non-Inverted |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-VSSOP |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.11.85301 | kr.29,632.52 |
| Unit Price without VAT: | kr.11.85301 |
|---|---|
| Unit Price with VAT: | kr.14.81626 |

