MBRS130 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.454
Unit Price: kr.2.38000
Datasheet

Similar


onsemi
In Stock: 122.193
Unit Price: kr.1.93000
Datasheet

Direct


SMC Diode Solutions
In Stock: 107.683
Unit Price: kr.2.12000
Datasheet

Upgrade


Microchip Technology
In Stock: 0
Unit Price: kr.3.40792
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.47222
Datasheet

Similar


Diodes Incorporated
In Stock: 13.689
Unit Price: kr.1.86000
Datasheet

Similar


Diodes Incorporated
In Stock: 26.975
Unit Price: kr.1.22000
Datasheet

Similar


Diodes Incorporated
In Stock: 40.315
Unit Price: kr.2.19000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.79453
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: kr.3.02000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 252
Unit Price: kr.2.83000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 6.663
Unit Price: kr.2.38000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.60389
Datasheet
Diode 30 V 1A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRS130

DigiKey Part Number
MBRS130FSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBRS130
Description
DIODE SCHOTTKY 30V 1A DO214AA
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes