
10BQ030 | |
|---|---|
DigiKey Part Number | 1655-10BQ030TR-ND - Tape & Reel (TR) 1655-10BQ030CT-ND - Cut Tape (CT) 1655-10BQ030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10BQ030 |
Description | DIODE SCHOTTKY 30V 1A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 420 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | 200pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.12000 | kr.2.12 |
| 10 | kr.1.30500 | kr.13.05 |
| 100 | kr.0.81920 | kr.81.92 |
| 500 | kr.0.60610 | kr.303.05 |
| 1.000 | kr.0.53723 | kr.537.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.44946 | kr.1,348.38 |
| 6.000 | kr.0.40517 | kr.2,431.02 |
| 9.000 | kr.0.38258 | kr.3,443.22 |
| 15.000 | kr.0.35718 | kr.5,357.70 |
| 21.000 | kr.0.34213 | kr.7,184.73 |
| 30.000 | kr.0.32750 | kr.9,825.00 |
| 75.000 | kr.0.29538 | kr.22,153.50 |
| 150.000 | kr.0.27554 | kr.41,331.00 |
| Unit Price without VAT: | kr.2.12000 |
|---|---|
| Unit Price with VAT: | kr.2.65000 |



