MAX809RTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 6.791
Unit Price: kr.6.04000
Datasheet

Similar


Texas Instruments
In Stock: 1.025
Unit Price: kr.5.14000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.188
Unit Price: kr.43.85000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.213
Unit Price: kr.34.01000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.634
Unit Price: kr.34.14000
Datasheet

Similar


Microchip Technology
In Stock: 4.360
Unit Price: kr.3.73000
Datasheet

Similar


STMicroelectronics
In Stock: 8.513
Unit Price: kr.2.89000
Datasheet

Similar


Microchip Technology
In Stock: 3.766
Unit Price: kr.2.96000
Datasheet

Similar


Microchip Technology
In Stock: 9.111
Unit Price: kr.2.96000
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 (TO-236)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3

MAX809RTR

DigiKey Part Number
MAX809RTROSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX809RTR
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MAX809RTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.63V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 105°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes