Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6381XR26D2+T

DigiKey Part Number
175-MAX6381XR26D2+TTR-ND - Tape & Reel (TR)
175-MAX6381XR26D2+TCT-ND - Cut Tape (CT)
175-MAX6381XR26D2+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6381XR26D2+T
Description
IC MPU/RESET CIRC 2.63V SC70-3
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
MAX6381XR26D2+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
20ms Minimum
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SC-70, SOT-323
Number of Voltages Monitored
1
Supplier Device Package
SC-70-3
Voltage - Threshold
2.63V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.213
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.33.54000kr.33.54
10kr.25.60700kr.256.07
25kr.23.62280kr.590.57
100kr.21.44190kr.2,144.19
250kr.21.28464kr.5,321.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.33.54000
Unit Price with VAT:kr.41.92500