Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC809RUY-TR

DigiKey Part Number
576-1321-2-ND - Tape & Reel (TR)
576-1321-1-ND - Cut Tape (CT)
576-1321-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC809RUY-TR
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MIC809RUY-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Microchip Technology
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
2.63V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCM809RVLB713Microchip Technology3.746TCM809RVLB713CT-NDkr.0.34000Similar
APX809-26SRG-7Diodes Incorporated3.763APX809-26SRGDICT-NDkr.0.18000Parametric Equivalent
ISL88001IH26Z-TRenesas Electronics Corporation0ISL88001IH26Z-T-NDkr.0.69826Parametric Equivalent
ISL88001IH26Z-T7ARenesas Electronics Corporation247ISL88001IH26Z-T7ACT-NDkr.1.29000Parametric Equivalent
In-Stock: 4.027
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.72000kr.3.72
25kr.3.07680kr.76.92
100kr.2.75630kr.275.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.75630kr.8,268.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.72000
Unit Price with VAT:kr.4.65000