HLMP1719MP4B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bivar Inc.
In Stock: 0
Unit Price: kr.1.20310
Datasheet

Similar


Broadcom Limited
In Stock: 8.413
Unit Price: kr.6.75000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.6.19254
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.3.26986
Datasheet

Similar


Broadcom Limited
In Stock: 11.724
Unit Price: kr.5.40000
Datasheet

Similar


Broadcom Limited
In Stock: 47.654
Unit Price: kr.2.83000
Datasheet

Similar


Broadcom Limited
In Stock: 66
Unit Price: kr.4.05000
Datasheet

Similar


LITEON
In Stock: 8.941
Unit Price: kr.1.22000
Datasheet

Similar


LITEON
In Stock: 17.249
Unit Price: kr.1.22000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.019
Unit Price: kr.3.09000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.1.07790
Datasheet

Similar


Rohm Semiconductor
In Stock: 907
Unit Price: kr.3.02000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.1.06745
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.569
Unit Price: kr.3.09000
Datasheet
Image for HLMP1719MP4B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP1719MP4B

DigiKey Part Number
HLMP1719MP4B-ND
Manufacturer
Manufacturer Product Number
HLMP1719MP4B
Description
LED CBI 3MM YELLOW DIFF RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 1.9V 2mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
HLMP1719MP4B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Yellow
Wavelength - Peak
585nm
Configuration
Single
Current
2mA
Millicandela Rating
2.1mcd
Viewing Angle
50°
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
1.9V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes