
SLR-332DUT32 | |
|---|---|
DigiKey Part Number | SLR-332DUT32-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SLR-332DUT32 |
Description | LED ORANGE DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Orange | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Viewing Angle | 85° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 4.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.07790 | kr.2,155.80 |
| 4.000 | kr.1.01361 | kr.4,054.44 |
| 6.000 | kr.0.98063 | kr.5,883.78 |
| 10.000 | kr.0.94337 | kr.9,433.70 |
| 14.000 | kr.0.92119 | kr.12,896.66 |
| 20.000 | kr.0.89956 | kr.17,991.20 |
| 50.000 | kr.0.85180 | kr.42,590.00 |
| Unit Price without VAT: | kr.1.07790 |
|---|---|
| Unit Price with VAT: | kr.1.34738 |

