
HLMP-1719-A0002 | |
|---|---|
DigiKey Part Number | 516-3192-2-ND - Tape & Reel (TR) 516-3192-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HLMP-1719-A0002 |
Description | LED YELLOW DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Yellow 585nm LED Indication - Discrete 1.8V Radial |
Datasheet | Datasheet |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 1.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Test 2mA |
Part Status Active | Viewing Angle 50° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Yellow | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 6.35mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-1719 | Broadcom Limited | 33.183 | 516-1309-ND | kr.0.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.17000 | kr.4.17 |
| 10 | kr.2.89700 | kr.28.97 |
| 100 | kr.2.09800 | kr.209.80 |
| 500 | kr.1.73954 | kr.869.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.1.53577 | kr.2,764.39 |
| 3.600 | kr.1.44864 | kr.5,215.10 |
| 5.400 | kr.1.40394 | kr.7,581.28 |
| 9.000 | kr.1.35346 | kr.12,181.14 |
| 12.600 | kr.1.32343 | kr.16,675.22 |
| 18.000 | kr.1.29414 | kr.23,294.52 |
| Unit Price without VAT: | kr.4.17000 |
|---|---|
| Unit Price with VAT: | kr.5.21250 |




