FSAV330MTCX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 25.658
Unit Price: kr.5.47000
Datasheet

Similar


Texas Instruments
In Stock: 121.995
Unit Price: kr.5.47000
Datasheet

Similar


Texas Instruments
In Stock: 421
Unit Price: kr.5.66000
Datasheet

Similar


Texas Instruments
In Stock: 954
Unit Price: kr.5.47000
Datasheet

Similar


Texas Instruments
In Stock: 110.601
Unit Price: kr.6.10849
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 46.825
Unit Price: kr.9.71000
Datasheet

Similar


Texas Instruments
In Stock: 2.914
Unit Price: kr.8.23000
Datasheet

Similar


Texas Instruments
In Stock: 5.056
Unit Price: kr.2.96000
Datasheet

Similar


Texas Instruments
In Stock: 214.219
Unit Price: kr.7.91000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.170
Unit Price: kr.9.13000
Datasheet

Similar


Texas Instruments
In Stock: 48.122
Unit Price: kr.6.69000
Datasheet
Video Switch IC 4 Channel 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSAV330MTCX

DigiKey Part Number
FSAV330MTCXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSAV330MTCX
Description
IC VIDEO SWITCH QUAD 2X1 16TSSOP
Customer Reference
Detailed Description
Video Switch IC 4 Channel 16-TSSOP
EDA/CAD Models
FSAV330MTCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Video
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
4
On-State Resistance (Max)
10Ohm
Voltage - Supply, Single (V+)
4V ~ 5.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
300MHz
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5.000 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

5.000In Stock
Ships from Flip Electronics