16 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5V330DBQR

DigiKey Part Number
296-17089-2-ND - Tape & Reel (TR)
296-17089-1-ND - Cut Tape (CT)
296-17089-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5V330DBQR
Description
IC VIDEO SWITCH QUAD SPDT 16SSOP
Customer Reference
Detailed Description
Video Switch IC 4 Channel 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TS5V330DBQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Applications
Video
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
4
On-State Resistance (Max)
10Ohm
Voltage - Supply, Single (V+)
4V ~ 5.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
300MHz (Min)
Features
Bi-Directional, RGB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 173
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.87000kr.7.87
10kr.5.69600kr.56.96
25kr.5.15840kr.128.96
100kr.4.56190kr.456.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.83703kr.9,592.58
5.000kr.3.64518kr.18,225.90
12.500kr.3.50814kr.43,851.75
Manufacturers Standard Package
Unit Price without VAT:kr.7.87000
Unit Price with VAT:kr.9.83750

Other Suppliers on DigiKey

214.046In Stock
Ships from Rochester Electronics, LLC